EGLK19264A-7T-WB-PL

DigiKey Part Number
635-1088-ND
Manufacturer
Manufacturer Product Number
EGLK19264A-7T-WB-PL
Description
HMI OPERATOR PANEL MONOCHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
-
Display Type
Monochrome
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£84.29000£84.29
25£83.00760£2,075.19
50£80.66200£4,033.10
Manufacturers Standard Package