LR03X40x3 | |
---|---|
DigiKey Part Number | 5925-LR03X40x3-ND |
Manufacturer | |
Manufacturer Product Number | LR03X40x3 |
Description | 120X AAA ALKALINE BATTERIES LR03 |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Shelf Life | 84 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £31.11000 | £31.11 |
Unit Price without VAT: | £31.11000 |
---|---|
Unit Price with VAT: | £37.33200 |