FL1P-8NW-1-W24V | |
---|---|
DigiKey Part Number | 458-FL1P-8NW-1-W24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-W24V |
Description | LED WHT 8MM NUT 24VAC/DC STK $ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.62000 | £2.62 |
Unit Price without VAT: | £2.62000 |
---|---|
Unit Price with VAT: | £3.14400 |