
MBH17002-7P/1.7 | |
---|---|
DigiKey Part Number | 4573-MBH17002-7P/1.7-ND |
Manufacturer | |
Manufacturer Product Number | MBH17002-7P/1.7 |
Description | 17X17X6.7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.669" (17.00mm) | |
Fin Height | 0.670" (17.00mm) | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.44000 | £1.44 |
10 | £1.28000 | £12.80 |
25 | £1.22240 | £30.56 |
50 | £1.18080 | £59.04 |
112 | £1.13420 | £127.03 |
336 | £1.07357 | £360.72 |
560 | £1.04655 | £586.07 |
1,008 | £1.01632 | £1,024.45 |
Unit Price without VAT: | £1.44000 |
---|---|
Unit Price with VAT: | £1.72800 |