FR45810EC | |
---|---|
DigiKey Part Number | 4616-FR45810EC-ND |
Manufacturer | |
Manufacturer Product Number | FR45810EC |
Description | E-CORE - NO CLIP SLOTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 2.300" (58.42mm) Length 1.500" (38.10mm) Width Diameter 0.415" (10.54mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 8.498 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 80.6 | |
Effective Area (Ae) mm² | 308.0 | |
Minimum Core Cross Section (Amin) mm² | 308.0 | |
Effective Magnetic Volume (Ve) mm³ | 24600.0 | |
Finish | Uncoated | |
Height | 0.415" (10.54mm) | |
Length | 2.300" (58.42mm) | |
Width | 1.500" (38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | £1.39565 | £669.91 |
Unit Price without VAT: | £1.39565 |
---|---|
Unit Price with VAT: | £1.67478 |