FR43208IC

DigiKey Part Number
4616-FR43208IC-ND
Manufacturer
Manufacturer Product Number
FR43208IC
Description
I-CORE WITH FLAT BACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated R Ferrite Core I Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
I
Supplier Device Package
-
Material
R
Diameter
-
Inductance Factor (Al)
7.321 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
35.1
Effective Area (Ae) mm²
130.0
Minimum Core Cross Section (Amin) mm²
130.0
Effective Magnetic Volume (Ve) mm³
4560.0
Finish
Uncoated
Height
0.125" (3.18mm)
Length
1.250" (31.75mm)
Width
0.800" (20.32mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,536£0.42394£651.17
Unit Price without VAT:£0.42394
Unit Price with VAT:£0.50873