FR43208EC | |
---|---|
DigiKey Part Number | 4616-FR43208EC-ND |
Manufacturer | |
Manufacturer Product Number | FR43208EC |
Description | E-CORE WITH FLAT BACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 6.521 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 130.0 | |
Effective Magnetic Volume (Ve) mm³ | 5380.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,536 | £0.41492 | £637.32 |
Unit Price without VAT: | £0.41492 |
---|---|
Unit Price with VAT: | £0.49790 |