FR41805EC | |
---|---|
DigiKey Part Number | 4616-FR41805EC-ND |
Manufacturer | |
Manufacturer Product Number | FR41805EC |
Description | E-CORE WITH FLAT BACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
3,840 | £0.17636 | £677.22 |
Unit Price without VAT: | £0.17636 |
---|---|
Unit Price with VAT: | £0.21163 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 3.244 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 40.1 | |
Minimum Core Cross Section (Amin) mm² | 39.9 | |
Effective Magnetic Volume (Ve) mm³ | 972.0 | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |