
C055347A2 | |
---|---|
DigiKey Part Number | 4616-C055347A2-ND |
Manufacturer | |
Manufacturer Product Number | C055347A2 |
Description | FERRITE CORE TOROID 169NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.958" (24.33mm) | |
Inductance Factor (Al) | 169 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 200 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.380" (9.65mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £17.34000 | £17.34 |
10 | £11.34700 | £113.47 |
25 | £9.33840 | £233.46 |
50 | £9.29800 | £464.90 |
Unit Price without VAT: | £17.34000 |
---|---|
Unit Price with VAT: | £20.80800 |