0059059A2 | |
---|---|
DigiKey Part Number | 4616-0059059A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059059A2 |
Description | FERRITE CORE TOROID 43NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.930" (23.62mm) | |
Inductance Factor (Al) | 43 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 56.7 | |
Effective Area (Ae) mm² | 31.7 | |
Effective Magnetic Volume (Ve) mm³ | 1800.0 | |
Finish | Coated | |
Height | 0.330" (8.38mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.39000 | £4.39 |
10 | £2.98900 | £29.89 |
25 | £2.52600 | £63.15 |
50 | £2.20460 | £110.23 |
100 | £1.90530 | £190.53 |
250 | £1.81664 | £454.16 |
Unit Price without VAT: | £4.39000 |
---|---|
Unit Price with VAT: | £5.26800 |