1N5408-T | |
---|---|
DigiKey Part Number | 4491-1N5408-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5408-T |
Description | DIODE GEN PURP 1000V 3A DO-27 T/ |
Customer Reference | |
Detailed Description | Diode 1 kV Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1 kV | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 kV | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | £0.06145 | £76.81 |
2,500 | £0.05028 | £125.70 |
5,000 | £0.04868 | £243.40 |
10,000 | £0.04644 | £464.40 |
Unit Price without VAT: | £0.06145 |
---|---|
Unit Price with VAT: | £0.07374 |