SML-LX0603_difwhite
SML-LX0603_difwhite
SML-LX0603 Series Side
SML-LX0603 Series Top

SML-LX0603GW-TR

Digi-Key Part Number
67-1549-2-ND - Tape & Reel (TR)
67-1549-1-ND - Cut Tape (CT)
67-1549-6-ND - Digi-Reel®
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SML-LX0603GW-TR
Supplier
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Green - LED Indication - Discrete 2.2V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
18mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.05588£223.52
8,000£0.05029£402.32
12,000£0.04470£536.40
28,000£0.04191£1,173.48
100,000£0.03953£3,953.00
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.24000£0.24
10£0.19300£1.93
100£0.08660£8.66
500£0.07822£39.11
1,000£0.06426£64.26
2,000£0.05588£111.76
Digi-Reel®
QtyUnit PriceExt Price
1£0.24000£0.24
10£0.19100£1.91
100£0.08610£8.61
500£0.07776£38.88
1,000£0.06389£63.89
2,000£0.05556£111.12
Additional Resources
AttributeDescription
Other Names
67-1549-1
SMLLX0603GWTR
67-1549-2
67-1549-6
Q1477383A
SML-LX0603GW
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HSMG-C190Broadcom Limited581,046516-1425-1-ND£0.29000Similar
HSMG-C197Broadcom Limited9,044516-2830-1-ND£0.29000Similar