Filament Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PE0011

Digi-Key Part Number
1942-1119-ND
Manufacturer
LulzBot
Manufacturer Product Number
RM-PE0011
Supplier
Description
IC3D PETG BLACK, 3MM FILAMENT, 1
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LulzBot
Series
-
Package
Bulk
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Black
Filament Diameter
0.118" (3.00mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
230°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3916.90.3000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£24.60000£24.60
Additional Resources
AttributeDescription
Other Names
817665020539
1942-1119
Standard Package1