cms-photo-not-available

39177

Digi-Key Part Number
39177-ND
Manufacturer
LOCTITE
Manufacturer Product Number
39177
Supplier
Description
FAST TACK NON-CORROSIVE SILICONE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LOCTITE
Series
Package
Bulk
Part Status
Active
Type
Silicone
Features
Non-Corrosive
For Use With/Related Products
Potting
Shipping Info
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0010
Bulk
QtyUnit PriceExt Price
10£107.79500£1,077.95