406-BLACK | |
---|---|
DigiKey Part Number | 406-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | 406-BLACK |
Description | BOX PLASTIC BLK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Black Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | £7.41667 | £111.25 |
Unit Price without VAT: | £7.41667 |
---|---|
Unit Price with VAT: | £8.90000 |