LA-LS-LU Series

V320LC40CP

Digi-Key Part Number
V320LC40CP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V320LC40CP
Supplier
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
320 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
558 V
Current - Surge
10 kA
Energy
345J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
2,100£0.37308£783.47
Additional Resources
AttributeDescription
Other Names-V320LC40CP
Standard Package350
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B72220S2321K101EPCOS - TDK Electronics753495-4658-ND£0.72000Similar