ML, MLE 0805

V3.5MLA0805NHAUTO

Digi-Key Part Number
V3.5MLA0805NHAUTO-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V3.5MLA0805NHAUTO
Supplier
Description
VARISTOR 5.35V 120A 0805
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
5.35 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
120 A
Energy
0.30J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.13133£328.32
Additional Resources
AttributeDescription
Other Names-V3.5MLA0805NHAUTO
Standard Package2,500