LA, ZA Series 7mm

V275LA4

Digi-Key Part Number
V275LA4-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V275LA4
Supplier
Description
VARISTOR 430V 1.2KA DISC 7MM
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names-V275LA4
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
V275LA4PLittelfuse Inc.4,489F3009-ND£0.33000Direct