LA-LS-LU Series

V250LU40CP

Digi-Key Part Number
V250LU40CP-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V250LU40CP
Supplier
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
250 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
10 kA
Energy
300J
Number of Circuits
1
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.35270£705.40
Additional Resources
AttributeDescription
Other Names-V250LU40CP
Standard Package500