cms-photo-not-available

V20E625PL2T1

Digi-Key Part Number
V20E625PL2T1-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V20E625PL2T1
Supplier
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
10 kA
Energy
400J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.45573£911.46
Additional Resources
AttributeDescription
Other Names
V20E625L2T1-ND
-V20E625PL2T1
V20E625L2T1
Standard Package400