cms-photo-not-available

V20E320AUTO2T

Digi-Key Part Number
V20E320AUTO2T-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V20E320AUTO2T
Supplier
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
320J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.38765£775.30
Additional Resources
AttributeDescription
Other Names-V20E320AUTO2T
Standard Package400