cms-photo-not-available

V205ZU05PX2855

Digi-Key Part Number
V205ZU05PX2855-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V205ZU05PX2855
Supplier
Description
VARISTOR 205V 400A DISC 5MM
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
205 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
400 A
Energy
5.5J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.19474£1,947.40
Additional Resources
AttributeDescription
Other Names-V205ZU05PX2855
Standard Package1,000