LA-LU Series -14mm

V175LA10A

Digi-Key Part Number
F5371-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V175LA10A
Supplier
Description
VARISTOR 270V 4.5KA DISC 14MM
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
4.5 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
-V175LA10A
V175LA10A-ND
F5371
Standard Package700