cms-photo-not-available

V10H275PL2B

Digi-Key Part Number
V10H275PL2B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V10H275PL2B
Supplier
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Varistor Circuit Through Hole Disc 10mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
3.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
4,200£0.21624£908.21
Additional Resources
AttributeDescription
Other Names-V10H275PL2B
Standard Package700