DO-214AA, SMB403C
DO-214AA, SMB403C
SMB 600 Watt Side 2
SMB 600 Watt Top

SZP6SMB68CAT3G

Digi-Key Part Number
F11642TR-ND - Tape & Reel (TR)
F11642CT-ND - Cut Tape (CT)
F11642DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SZP6SMB68CAT3G
Supplier
Description
TVS DIODE 58.1VWM 92VC SMB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
155pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.47000£0.47
10£0.41600£4.16
100£0.31900£31.90
500£0.25222£126.11
1,000£0.20177£201.77
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.19146£478.65
Additional Resources
AttributeDescription
Other Names
SZP6SMB68CAT3G-ND
F11642DKR
-SZP6SMB68CAT3G
F11642CT
F11642TR
Standard Package2,500