SPXI_Series

SPXI015.L

Digi-Key Part Number
SPXI015.L-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SPXI015.L
Supplier
Description
FUSE CRTRDGE 15A 1.5KVDC INLINE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
15A AC 1.5 kV DC Fuse Cartridge Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - DC
1.5 kV
Response Time
-
Applications
Solar (Photovoltaic)
Features
Intrinsically Safe
Class
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
15kA
Package / Case
Cartridge, Inline, Double Ended
Size / Dimension
0.406" Dia x 3.475" L (10.31mm x 88.27mm)
Melting I²t
299
DC Cold Resistance
0.0131 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£20.67000£20.67
5£19.68600£98.43
10£18.21000£182.10
50£15.74900£787.45
100£14.76470£1,476.47
250£13.78036£3,445.09
500£12.79606£6,398.03
1,000£12.46794£12,467.94
Additional Resources
AttributeDescription
Other Names
SPXI 15
SPXI 15A
-SPXI015.L
Standard Package50