SOD882
SOD882
SP1007

SP1007-01ETG

Digi-Key Part Number
F6187TR-ND - Tape & Reel (TR)
F6187CT-ND - Cut Tape (CT)
F6187DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SP1007-01ETG
Supplier
Description
TVS DIODE 6VWM 9.2VC SOD882
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
SOD-882
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.31000£0.31
10£0.23100£2.31
100£0.14390£14.39
500£0.09848£49.24
1,000£0.07575£75.75
2,000£0.06817£136.34
5,000£0.06438£321.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.05870£587.00
30,000£0.05750£1,725.00
Additional Resources
AttributeDescription
Other Names
F6187DKR
F6187CT
F6187TR
-SP1007-01ETG
Standard Package10,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PLZ5V1C-G3/HVishay General Semiconductor - Diodes Division10,098PLZ5V1C-G3/HGICT-ND£0.22000Similar
PESD5V0F1BRLDYLNexperia USA Inc.40,000PESD5V0F1BRLDYL-ND£0.08203Similar
PESD5V0V1BSF,315Nexperia USA Inc.8,8021727-5810-1-ND£0.28000Similar
ACPDQC5V0R-HFComchip Technology32641-1636-1-ND£0.32000Similar
CDDFN2-T5.0LCBourns Inc.42,949CDDFN2-T5.0LCCT-ND£0.31000Similar