SMF4L_Series
SMF4L_Series
SOD-123F

SMF4L43A

Digi-Key Part Number
F7487TR-ND - Tape & Reel (TR)
F7487CT-ND - Cut Tape (CT)
F7487DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF4L43A
Supplier
Description
TVS DIODE 43VWM 69.4VC SOD123FL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.33000£0.33
10£0.27200£2.72
100£0.18490£18.49
500£0.13868£69.34
1,000£0.10400£104.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.09534£286.02
6,000£0.08956£537.36
15,000£0.08378£1,256.70
30,000£0.07685£2,305.50
75,000£0.07396£5,547.00

Alternate Purchasing Options

Can ship immediately
Chip Outpost
Additional Resources
AttributeDescription
Other Names
F7487TR
1294-SMF4L43A
F7487CT
-SMF4L43A
F7487DKR
Standard Package3,000