D²Pak,TO-263_418B−04
D²Pak,TO-263_418B−04
TO-263
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

SJ6016NRP

Digi-Key Part Number
F11334TR-ND - Tape & Reel (TR)
F11334CT-ND - Cut Tape (CT)
F11334DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SJ6016NRP
Supplier
Description
SCR 600V 16A TO263
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
SCR 600 V 16 A Standard Recovery Surface Mount TO-263 (D²Pak)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
75 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D²Pak)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.97000£1.97
10£1.77200£17.72
100£1.42390£142.39
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.16986£584.93
1,000£0.96932£969.32
2,500£0.94598£2,364.95
Additional Resources
AttributeDescription
Other Names
F11334DKR
F11334CT
F11334TR
-SJ6016NRP
Standard Package500