TO-252-3
TO-252-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

S4006DTP

Digi-Key Part Number
S4006DTP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
S4006DTP
Supplier
Description
SCR 400V 6A TO252
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
SCR 400 V 6 A Standard Recovery Surface Mount TO-252, (D-Pak)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
3.8 A
Current - On State (It (RMS)) (Max)
6 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252, (D-Pak)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
750£0.58976£442.32
Additional Resources
AttributeDescription
Other Names-S4006DTP
Standard Package750
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCR716T4GLittelfuse Inc.322MCR716T4GOSCT-ND£0.68000Similar