QUS230-GREEN

DigiKey Part Number
18-QUS230-GREEN-ND
Manufacturer
Manufacturer Product Number
QUS230-GREEN
Description
BIN GREEN 10.875"L X 5.500"W
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bin Quantity
-
Shelf Quantity
-
Height
5"
Color
Green
Material
-
Depth
10.88"
Width
5.5"