QUS220-GREEN

DigiKey Part Number
18-QUS220-GREEN-ND
Manufacturer
Manufacturer Product Number
QUS220-GREEN
Description
BIN GREEN 7.375"L X 4.125"W
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bin Quantity
-
Shelf Quantity
-
Height
3"
Color
Green
Material
-
Depth
7.38"
Width
4.12"