DO-204AC (DO-15)
DO-204AC (DO-15)
TP6KE Series

P6KE400C-B

Digi-Key Part Number
P6KE400C-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6KE400C-B
Supplier
Description
TVS DIODE 342VWM 575.4VC DO204AC
Detailed Description
575.4V Clamp - Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
360V
Voltage - Clamping (Max) @ Ipp
575.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
-P6KE400C-B
P6KE400C-BLF
P6KE400C-BLF-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE400CALittelfuse Inc.2,690P6KE400CACT-ND£0.52000Direct