SMAJ Series DO-214AC Pkg

P4SMA180C

Digi-Key Part Number
P4SMA180C-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P4SMA180C
Supplier
Description
TVS DIODE 154VWM 258.3VC DO214AC
Detailed Description
258.3V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
162.45V
Voltage - Clamping (Max) @ Ipp
258.3V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-P4SMA180C
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ170CALittelfuse Inc.1,253SMAJ170CALFCT-ND£0.34000Similar