DO-204AL (DO-41)

P2600THLRP

Digi-Key Part Number
P2600THLRP-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P2600THLRP
Supplier
Description
THYRISTOR 220V 35A DO204AL
Detailed Description
220V Off-State Ipp TVS Thyristor DO-204AL, DO-41, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
5 V
Current - Peak Pulse (10/1000µs)
35 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
30pF
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package5,000