TO-220-3 (Formed Leads, Non-Isolated)

P2300RE

Digi-Key Part Number
P2300RE-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P2300RE
Supplier
Description
THYRISTOR 180V 3KA TO220-3
Detailed Description
180V Off-State 3 kA Ipp TVS Thyristor TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Voltage - Breakover
260V
Voltage - Off State
180V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
3 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
270pF
Mounting Type
Through Hole
Package / Case
TO-220-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package500