DO-214AA, SMB

P1800SDLRP

Digi-Key Part Number
P1800SDLRPTR-ND - Tape & Reel (TR)
P1800SDLRPCT-ND - Cut Tape (CT)
P1800SDLRPDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P1800SDLRP
Supplier
Description
THYRISTOR 170V 1KA DO214AA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
170V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
220V
Voltage - Off State
170V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
1 kA
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
90pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.73000$1.73
10$1.55700$15.57
25$1.46920$36.73
100$1.25170$125.17
500$1.02842$514.21
1,000$0.85211$852.11
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.83160$2,079.00
Additional Resources
AttributeDescription
Other Names
P1800SDL
P1800SDLRP-ND
P1800SDLRPTR
Standard Package2,500