LCFE Series

LCFE160804H101TG

Digi-Key Part Number
F10203TR-ND - Tape & Reel (TR)
F10203CT-ND - Cut Tape (CT)
F10203DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LCFE160804H101TG
Supplier
Description
CMC 100MA 4LN 100 OHM SMD ESD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
4 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 100mA DCR 8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
ESD
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0603 (1608 Metric), 10 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.83000£0.83
10£0.76900£7.69
25£0.71000£17.75
50£0.59160£29.58
100£0.55600£55.60
250£0.49692£124.23
500£0.42592£212.96
1,000£0.37860£378.60
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.36677£1,467.08
8,000£0.35494£2,839.52

Alternate Purchasing Options

Can ship immediately
Chip Outpost
Additional Resources
AttributeDescription
Other Names
F10203CT
F10203DKR
-LCFE160804H101TG
F10203TR
Standard Package4,000