
IXDN602SIATR | |
|---|---|
DigiKey Part Number | 212-IXDN602SIATR-ND - Tape & Reel (TR) 212-IXDN602SIATRCT-ND - Cut Tape (CT) 212-IXDN602SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN602SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51134 | £1,022.68 |
| 4,000 | £0.49897 | £1,995.88 |
| 6,000 | £0.49277 | £2,956.62 |
| 10,000 | £0.48590 | £4,859.00 |
| 14,000 | £0.48188 | £6,746.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.08500 | £10.85 |
| 25 | £0.91560 | £22.89 |
| 100 | £0.72450 | £72.45 |
| 250 | £0.63056 | £157.64 |
| 500 | £0.57276 | £286.38 |
| 1,000 | £0.52436 | £524.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.75100 | £7.51 |
| 25 | £0.68080 | £17.02 |
| 100 | £0.60360 | £60.36 |
| 250 | £0.56684 | £141.71 |
| 500 | £0.54464 | £272.32 |
| 1,000 | £0.52638 | £526.38 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |











