Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS26-421M-R05 | |
|---|---|
DigiKey Part Number | GTCS26-421M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS26-421M-R05 |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS26-421M-R05-2 | Littelfuse Inc. | 0 | GTCS26-421M-R05-2TR-ND | £0.62127 | Parametric Equivalent |
| 2035-42-SM-RPLF | Bourns Inc. | 0 | 2035-42-SM-RPLFCT-ND | £1.07000 | Parametric Equivalent |
| 2035-42-SMLF | Bourns Inc. | 0 | 2035-42-SMLF-ND | £0.44552 | Parametric Equivalent |
| B88069X9561T702 | TDK | 1,390 | 495-B88069X9561T702CT-ND | £1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53903 | £1,078.06 |
| Unit Price without VAT: | £0.53903 |
|---|---|
| Unit Price with VAT: | £0.64684 |




