9216-03-BX | |
---|---|
DigiKey Part Number | 18-9216-03-BX-ND |
Manufacturer | |
Manufacturer Product Number | 9216-03-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 35A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger, Rubber Cap | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £13.06000 | £13.06 |
12 | £11.60833 | £139.30 |
36 | £11.02778 | £397.00 |
60 | £10.44733 | £626.84 |
108 | £9.86694 | £1,065.63 |
252 | £8.99631 | £2,267.07 |
504 | £8.41591 | £4,241.62 |