TE7 807 000 SERIES

80711250440

Digi-Key Part Number
F4217-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
80711250440
Supplier
Description
FUSE BRD MNT 1.25A 300VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.25 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
1.25 A
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Radial, Box
Breaking Capacity @ Rated Voltage
100A
Melting I²t
29.7
Approval Agency
cULus, KC, PSE/JET
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0816 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£2.94000£2.94
5£2.84200£14.21
10£2.74300£27.43
50£2.15580£107.79
100£1.76380£176.38
250£1.71480£428.70
500£1.46984£734.92
1,000£1.37187£1,371.87
5,000£1.24121£6,206.05
Additional Resources
AttributeDescription
Other Names
F4217
-80711250440
Standard Package1,000