75600-04-BX

DigiKey Part Number
18-75600-04-BX-ND
Manufacturer
Manufacturer Product Number
75600-04-BX
Description
SWITCH ROTARY 6POS 15A 16V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position 15A (DC) AC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
-
Number of Poles per Deck
-
Circuit per Deck
-
Contact Timing
Not Specified
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
16 V
Actuator Type
Knob
Actuator Length
-
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Features
-
Depth Behind Panel
46.79mm
Panel Cutout Dimensions
-
Base Product Number
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£93.11000£93.11
10£81.33200£813.32
25£77.07080£1,926.77
50£73.99660£3,699.83
100£71.04470£7,104.47
Manufacturers Standard Package