54109-01-BX | |
---|---|
DigiKey Part Number | 18-54109-01-BX-ND |
Manufacturer | |
Manufacturer Product Number | 54109-01-BX |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Illumination | Illuminated | |
Illumination Type, Color | Incandescent, Red/White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Plastic | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £14.65000 | £14.65 |
12 | £13.02000 | £156.24 |
36 | £12.36889 | £445.28 |
60 | £11.71783 | £703.07 |
108 | £11.06685 | £1,195.22 |
252 | £10.09036 | £2,542.77 |
504 | £9.43938 | £4,757.45 |