cms-photo-not-available

300E2CL8.25

Digi-Key Part Number
300E2CL8.25-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
300E2CL8.25
Supplier
Description
FUSE CARTRIDGE 300A 8.25KVAC CYL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
300A 8.25 kV AC DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
8.25 kV
Response Time
-
Applications
Transformer Protection
Features
Indicating
Class
E
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
16.130" L x 3.000" W x 7.940" H (409.70mm x 76.20mm x 201.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0020
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£1,071.52000£1,071.52
Additional Resources
AttributeDescription
Other Names-300E2CL8.25
Standard Package1