2410(6125)

2410SFV7.00FM/125-2

Digi-Key Part Number
2410SFV7.00FM/125-2TR-ND - Tape & Reel (TR)
2410SFV7.00FM/125-2CT-ND - Cut Tape (CT)
2410SFV7.00FM/125-2DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
2410SFV7.00FM/125-2
Supplier
Description
FUSE BRD MNT 7A 125VAC/VDC 2410
Detailed Description
7 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
7 A
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
2410 (6125 Metric)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
14.2
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0094 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.89000£0.89
5£0.86400£4.32
10£0.80800£8.08
50£0.66860£33.43
100£0.55710£55.71
250£0.54320£135.80
Additional Resources
AttributeDescription
Other Names
2410SFV7.00FM/125DKR-ND
2410SFV7.00FM/125-2TR
2410SFV700FM1252
2410SFV7.00FM/125CT
2410SFV7.00FM/125DKR
RF1951-000
2410SFV7.00FM/1252
2410SFV7.00FM/125CT-ND
-2410SFV7.00FM/125-2
2410SFV7.00FM/125TR-ND
2410SFV7.00FM/125-2CT
2410SFV7.00FM/125TR
2410SFV7.00FM/125-2DKR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SF-2410FP700W-2Bourns Inc.1,883SF-2410FP700W-2CT-ND£0.81000Direct