
20KPA180CA | |
---|---|
DigiKey Part Number | 20KPA180CATR-ND - Tape & Reel (TR) 20KPA180CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA180CA |
Description | TVS DIODE 180VWM 291VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 291V Clamp 69.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201.1V | |
Voltage - Clamping (Max) @ Ipp | 291V | |
Current - Peak Pulse (10/1000µs) | 69.4A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £16.43000 | £16.43 |
10 | £11.83300 | £118.33 |
100 | £9.43760 | £943.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | £9.43754 | £7,550.03 |
Unit Price without VAT: | £16.43000 |
---|---|
Unit Price with VAT: | £19.71600 |