178.6163.0002 | |
---|---|
DigiKey Part Number | 178.6163.0002-ND |
Manufacturer | |
Manufacturer Product Number | 178.6163.0002 |
Description | HOLDER HOUSING FOR FLR (ATO) PCB |
Customer Reference | |
Detailed Description | Fuse Holder 125V 1 Circuit Blade Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Copper Alloy |