cms-photo-not-available

15KPA100A-HRA

Digi-Key Part Number
15KPA100A-HRA-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
15KPA100A-HRA
Supplier
Description
TVS DIODE 100VWM 161.3VC P600
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111.7V
Voltage - Clamping (Max) @ Ipp
161.3V
Current - Peak Pulse (10/1000µs)
93.6A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
800£16.04671£12,837.37
Additional Resources
AttributeDescription
Other Names-15KPA100A-HRA
Standard Package800