157.5701

157.5701.5631

Digi-Key Part Number
F5135-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
157.5701.5631
Supplier
Description
FUSE STRIP 63A 48VDC BOLT MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
63A AC 48 V DC Fuse Fuse Strip Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
63A
Voltage Rating - DC
48 V
Response Time
-
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
378A
Package / Case
Metal Strip
Size / Dimension
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£5.73000£5.73
5£5.52000£27.60
10£5.31700£53.17
50£4.08960£204.48
100£3.47620£347.62
250£3.27168£817.92
500£2.86272£1,431.36
1,000£2.76047£2,760.47
5,000£2.59007£12,950.35
Additional Resources
AttributeDescription
Other Names
157.5701.563
15757015631
-157.5701.5631
F5135
157.5701.5631-ND
Standard Package50